Filter Your Search
1 - 1 of 1 results
|
FEPB16JTHM3/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8 A | 1.5 V | 50 ns | 10 µA | SILICON | 600 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | 600 V | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown |