Filter Your Search
1 - 3 of 3 results
|
FEP16HTD
onsemi
|
Check for Price | Yes | Obsolete | 16 A | 1.5 V | 50 ns | 10 µA | 8.33 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 500 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | R-PSFM-T3 | TO220B03 | compliant | EAR99 | |||||||||
|
FEP16HTD
International Semiconductor Inc
|
Check for Price | Obsolete | 16 A | 1.5 V | 50 ns | RECTIFIER DIODE | NO | 500 V | 200 A | 150 °C | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
FEP16HTD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 A | 1.5 V | 50 ns | 8.33 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 500 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | R-PSFM-T3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | TO-220 | 3 | 8541.10.00.80 |