Parametric results for: FEP%20CONNECTOR under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: fep20
Select parts from the table below to compare.
Compare
Select Parts Part Number
FEP-20-02
Yamaichi Electronics Co Ltd
FEP-20-02-SN
Yamaichi Electronics Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Dielectric Withstanding Voltage
Filter Feature
Insulation Resistance
Polarization Key
Reference Standard
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Mating Contact Pitch
Mating Contact Row Spacing
Mixed Contacts
Number Of Connectors PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Contact Manufacturer BOARD CONNECTOR NO NO ONE YAMAICHI ELECTRONICS CO LTD unknown
Contact Manufacturer 20 4 5.08 mm 4 30 mΩ 1 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE SN ON NI STRAIGHT BOARD CONNECTOR 700VAC V NO 1 GΩ POLARIZED HOUSING UL -20 °C 105 °C RECEPTACLE TIN OVER NICKEL PHOSPHOR BRONZE STAGGERED RND PIN-SKT 0.2 inch 0.1 inch NO ONE STAGGERED 2.54 mm 12u inch SOLDER 0.402 inch 0.256 inch 1.2 inch 0.138 inch YAMAICHI ELECTRONICS CO LTD unknown EAR99 8536.69.40.40
Compare
FEP-20-02
Yamaichi Electronics Co Ltd
Check for Price Contact Manufacturer BOARD CONNECTOR NO NO ONE YAMAICHI ELECTRONICS CO LTD unknown
FEP-20-02-SN
Yamaichi Electronics Co Ltd
Check for Price Contact Manufacturer 20 4 5.08 mm 4 30 mΩ 1 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE SN ON NI STRAIGHT BOARD CONNECTOR 700VAC V NO 1 GΩ POLARIZED HOUSING UL -20 °C 105 °C RECEPTACLE TIN OVER NICKEL PHOSPHOR BRONZE STAGGERED RND PIN-SKT 0.2 inch 0.1 inch NO ONE STAGGERED 2.54 mm 12u inch SOLDER 0.402 inch 0.256 inch 1.2 inch 0.138 inch YAMAICHI ELECTRONICS CO LTD unknown EAR99 8536.69.40.40