Filter Your Search
1 - 10 of 1,375 results
|
FMX-635FE50A3-15.001MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | GOLD | ECS INC INTERNATIONAL | compliant | |||||||||||||||||||||||||||||||||||||
|
FMX-635FE50A1-13.001MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | GOLD | ECS INC INTERNATIONAL | compliant | |||||||||||||||||||||||||||||||||||||
|
ECCM5A6FE50-18.432M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 18.432 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 50 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | compliant | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | 8541.60.00.50 | |||||||||||||||||||
|
ECCM5A5FE50-24.576MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 24.576 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 50 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | compliant | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | 8541.60.00.60 | |||||||||||||||||||
|
ECCM5A4FE-50-26.460937M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 26.4609 MHz | 4 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 50 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | ECCM5A | AT CUT CRYSTAL; BULK | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD (39) OVER NICKEL (350) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | compliant | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |||||||||||||||||||
|
FMX-532FE50H3-29.4912MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||
|
FMX-532FE50F1-20.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 20 MHz | 0.003 % | 2 PPM/YEAR | 50 Ω | 50 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -30 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ||||||||||||||||||||||
|
FMX-532FE50A3-48.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||
|
FEE507-5-2
Pulse Electronics Corporation
|
Check for Price | Active | 120 °C | FE500 | -40 °C | 120 °C | NO | PULSE ELECTRONICS CORP | compliant | Rectangular | IRON | 220 mΩ | 400 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 4 | PCB Mount | 1.6 A | FEE | RECTANGULAR PACKAGE | NO | DUAL IN-LINE | FLAT | 15 % | ||||||||||||||||||||
|
FMX-635FE50G1-15.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.80 |