Filter Your Search
1 - 2 of 2 results
|
FESD05P30ZL
onsemi
|
Check for Price | Yes | Yes | Obsolete | 250 mW | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | PRSM-NOM | 50 W | R-PBCC-N2 | e3 | IEC-61000-4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL PACKAGE-2 | 711AM | compliant | EAR99 | 8541.10.00.50 | ||||
|
FESD05P30ZL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mW | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | PRSM-NOM | 50 W | R-PBCC-N2 | IEC-61000-4-5 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL PACKAGE-2 | 2LD,SOD882, 0.60 X 1.0MM BODY, 0.65MM PITCH | compliant | EAR99 | 8541.10.00.80 | SOD-882 | 2 |