Filter Your Search
1 - 2 of 2 results
|
FDU09PG2S-K1019
FCT electronic
|
Check for Price | Yes | Yes | Transferred | 9 | 2+2 | 2.7432 mm | 2+2 | 25 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652 | NO | 3.4194 N | 5 GΩ | .1946 N | YES | NO | NO | UL | 94V-0 | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 3.81 mm | TIN | SOLDER | 1.121 inch | 0.78 inch | 1.213 inch | 0.118 inch | FCT ELECTRONIC GMBH | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||
|
FDU09PG2S-K1019
Molex
|
Check for Price | Yes | Contact Manufacturer | 9 | MALE | BOARD | GLASS FILLED POLYESTER | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652 | NO | YES | NO | NO | 94V-0 | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | MOLEX LLC | ROHS COMPLIANT | compliant |