Filter Your Search
1 - 3 of 3 results
|
FDU-2-6R000MC3
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 | YES | SOP | LOGIC CIRCUIT | 5.25 V | 4.75 V | MILITARY | R-XDSO-G16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | UNSPECIFIED | GWDIP16,.9 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.54 mm | DUAL | 7.112 mm | 22.352 mm | DATA DELAY DEVICES INC | SOP, | compliant | 8542.39.00.01 | ||||||
|
FDU-2-6R000
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 | NO | DIP | FDU | LOGIC CIRCUIT | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T4 | Not Qualified | e3 | 70 °C | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP, | compliant | 8542.39.00.01 | DIP | 14/4 | |||||
|
FDU-2-6R000M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 | NO | DIP | FDU | LOGIC CIRCUIT | 5.25 V | 4.75 V | MILITARY | R-XDIP-T4 | Not Qualified | e3 | 125 °C | -55 °C | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP, | compliant | 8542.39.00.01 | DIP | 14/4 |