Filter Your Search
1 - 10 of 10 results
|
FDS6898AZ
onsemi
|
$0.7907 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 9.4 A | 14 mΩ | ESD PROTECTED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 38 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SO-8 | 751EB | compliant | EAR99 | onsemi | |||||
|
FDS6898AZ_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 9.4 A | 14 mΩ | ESD PROTECTED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 38 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | SOT | 8 | ||||||||
|
FDS6898AZ-F085
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 9.4 A | 14 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 38 A | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ONSEMI | SOP-8 | 751EB | compliant | EAR99 | onsemi | SO 8L NB | |||||||
|
FDS6898AZL86Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 9.4 A | 14 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 A | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | SOT | 8 | |||||||||||||
|
FDS6898AZ_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 9.4 A | 14 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 38 A | SWITCHING | SILICON | R-PDSO-G8 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, DUAL DAP | compliant | EAR99 | SOIC | 8 | ||||
|
FDS6898AZ-SBDP002
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | 9.4 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
FDS6898AZD84Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 9.4 A | 14 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 A | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | SOT | 8 | |||||||||||||
|
FDS6898AZ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 9.4 A | 14 mΩ | ESD PROTECTED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 38 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | 8LD, JEDEC MS-012, .150"NARROW BODY | compliant | EAR99 | SOIC | 8 | |||
|
FDS6898AZ_F085
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 9.4 A | 14 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 38 A | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | SMALL OUTLINE, R-PDSO-G8 | M08A | compliant | EAR99 | onsemi | ||||||||
|
FDS6898AZF011
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 9.4 A | 14 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 A | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | SOT | 8 |