Parametric results for: FDP027N08B-F102-01 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fdp027n08bf102
Select parts from the table below to compare.
Compare
Compare
FDP027N08B-F102
onsemi
$2.3981 Yes Active N-CHANNEL NO Single 120 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 246 W 175 °C ONSEMI TO-220 3L 221A not_compliant onsemi
FDP027N08B_F102
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 80 V 1 120 A 2.7 mΩ 917 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 246 W 892 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB (F102) compliant FLANGE MOUNT, R-PSFM-T3 3 EAR99 8541.29.00.95
FDP027N08B_F102
onsemi
Check for Price Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 80 V 1 120 A 2.7 mΩ 917 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 246 W 892 A SWITCHING SILICON TO-220AB R-PSFM-T3 175 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ON SEMICONDUCTOR TO220T03 compliant onsemi FLANGE MOUNT, R-PSFM-T3 EAR99