Parametric results for: FDMS86581 under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fdms86581
Select parts from the table below to compare.
Compare
Compare
FDMS86581-F085
onsemi
Check for Price Yes Obsolete e3 1 260 30 Matte Tin (Sn) - annealed ONSEMI PQFN 5x6 8L (Power 56) 483BJ not_compliant EAR99 onsemi
FDMS86581
onsemi
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 60 V 1 30 A 15 mΩ AVALANCHE ENERGY RATED 13.5 mJ 15 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W SWITCHING SILICON 28 ns 20 ns MO-240AA R-PDSO-F5 e3 1 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI PQFN-8 483AE compliant EAR99 onsemi 2018-07-19
FDMS86581_F085
onsemi
Check for Price Yes Obsolete e3 1 260 30 Matte Tin (Sn) - annealed ON SEMICONDUCTOR PQFN08M compliant EAR99 onsemi ,
FDMS86581_F085
Fairchild Semiconductor Corporation
Check for Price Yes Transferred FAIRCHILD SEMICONDUCTOR CORP QFN 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM, AUTOMOTIVE unknown EAR99 2016-07-11 , 8 8541.29.00.95