Filter Your Search
1 - 2 of 2 results
|
FDME910PZT
onsemi
|
$0.3505 | Yes | Obsolete | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | ONSEMI | UDFN-6 | MICROFET-6 | 517DV | compliant | EAR99 | onsemi | |||||||||||||||||||||||||||
|
FDME910PZT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 8 A | 24 mΩ | 330 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | SWITCHING | SILICON | S-PDSO-N3 | e4 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | UMLP | 1.60 X 1.60 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, THIN, MICROFET-6 | 6LD,UMLP,SINGLE EXTENDED DAP,0.5MM PITCH,PKG 1.6X1.6MM | compliant | EAR99 | 6 | 8541.29.00.95 |