Filter Your Search
1 - 5 of 5 results
|
FDH400TR
onsemi
|
$0.0806 | Yes | Active | 200 mA | 1.1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 4 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | LEAD FREE PACKAGE-2 | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
FDH400TR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mA | 1.1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 4 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE PACKAGE-2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 | |||||||
|
FDH400.TR
Texas Instruments
|
Check for Price | Obsolete | 200 mA | 1.1 V | 50 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 4 A | Not Qualified | O-PALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
FDH400TR_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 200 mA | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 | ||||||||||||||||
|
FDH400TR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 200 mA | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | COMMERCIAL | O-LALF-W2 | e3 | DO-35 | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | O-LALF-W2 | unknown | DO-35 | 2 |