Filter Your Search
1 - 2 of 2 results
|
FDFMJ2P023Z
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 2.9 mA | 112 mΩ | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-N6 | e4 | COMMERCIAL | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | ROCHESTER ELECTRONICS LLC | SC-75 | ROHS COMPLIANT, SC-75, MICROFET-6 | 6 | unknown | |||||
|
FDFMJ2P023Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 2.9 mA | 112 mΩ | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | SWITCHING | SILICON | R-PDSO-N6 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SC-75 | ROHS COMPLIANT, SC-75, MICROFET-6 | 6 | compliant | EAR99 |