Filter Your Search
1 - 2 of 2 results
|
FDD86113LZ
onsemi
|
$0.8511 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 4.2 A | 104 mΩ | 12 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 29 W | 15 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | 369AS | not_compliant | EAR99 | onsemi | ||||||
|
FDD86113LZ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 4.2 A | 104 mΩ | 12 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 29 W | 15 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, DPAK-3/2 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | DPAK | 3 | 8541.29.00.95 |