Filter Your Search
1 - 2 of 2 results
|
FDD86110
Fairchild Semiconductor Corporation
|
$1.5570 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 12.5 A | 10.2 mΩ | 135 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 127 W | 60 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK | ROHS COMPLIANT, DPAK-3 | 3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | 8541.29.00.95 | |||
|
FDD86110
onsemi
|
$2.0109 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 12.5 A | 10.2 mΩ | 135 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 127 W | 60 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3 | 369AS | not_compliant | EAR99 | onsemi |