Filter Your Search
1 - 4 of 4 results
|
FDD6296
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 15 A | 8.8 mΩ | 165 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | TO-252 | DPAK-3 | 3 | unknown | ||||||||
|
FDD6296_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 15 A | 8.8 mΩ | 165 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 W | 100 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | DPAK-3 | 3 | not_compliant | EAR99 | |||||||||
|
FDD6296
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 15 A | 8.8 mΩ | 165 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 W | 100 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK | DPAK-3 | 3 | not_compliant | EAR99 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | 8541.29.00.95 | |||
|
FDD6296
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 15 A | 8.8 mΩ | 165 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 W | 100 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | DPAK-3 | not_compliant | EAR99 | 369AS | onsemi |