Filter Your Search
1 - 7 of 7 results
|
FDD4243
onsemi
|
$0.4816 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 6.7 A | 64 mΩ | 84 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 60 A | SILICON | TO-252 | R-XSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK, 3 PIN | 369AS | not_compliant | EAR99 | onsemi | ||||||||||||||
|
FDD4243-F085
onsemi
|
$0.5790 | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 14 A | 44 mΩ | ULTRA-LOW RESISTANCE | 84 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | 369AS | not_compliant | EAR99 | onsemi | TO-252 3L (DPAK) | |||||||||
|
FDD4243_F085
Fairchild Semiconductor Corporation
|
$0.5817 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 14 A | 44 mΩ | ULTRA-LOW RESISTANCE | 84 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, DPAK-3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | DPAK | 3 | 8541.29.00.95 | |||||||
|
FDD4243-G
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 14 A | 44 mΩ | 84 mJ | 135 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 60 A | SILICON | 49 ns | 38 ns | TO-252AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | not_compliant | EAR99 | |||||||||||||
|
FDD4243
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 6.7 A | 64 mΩ | 84 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 60 A | SILICON | TO-252 | R-XSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, DPAK, 3 PIN | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | DPAK | 3 | ||||||||||||
|
FDD4243_F085
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 14 A | 44 mΩ | ULTRA-LOW RESISTANCE | 84 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | TO252A03 | compliant | EAR99 | onsemi | ||||||||||
|
FDD4243-F085P
onsemi
|
Check for Price | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 14 A | 44 mΩ | 84 mJ | 135 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | SWITCHING | SILICON | 49 ns | 38 ns | TO-252AA | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | 369AS | not_compliant | EAR99 | onsemi | TO-252 3L (DPAK) |