Parametric results for: FDD37SPG1E-K1019 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fdd37spg1ek1019
Select parts from the table below to compare.
Compare
Compare
FDD37SPG1E-K1019
Molex
Check for Price Contact Manufacturer 37 FEMALE-MALE BOARD GLASS FILLED POLYESTER 4/C STEEL D SUBMINIATURE CONNECTOR STANDARD: DIN 41652, OTHER STACKING CONNECTOR: 37 CONTACTS, SHELL SIZE: 4/C NO YES NO NO 94V-0 NO NO GENERAL PURPOSE NICKEL SOLDER MOLEX LLC compliant
FDD37SPG1E-K1019
FCT electronic
Check for Price Transferred 37 2+2 2.7686 mm 2+2 25 mΩ 5 A FEMALE-MALE BOARD GLASS FILLED POLYESTER 4/C STEEL RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARD: DIN 41652, OTHER STACKING CONNECTOR: 37 CONTACTS, SHELL SIZE: 4/C NO 3.4194 N 5 GΩ .1946 N YES NO NO UL 94V-0 PLUG-RECEPTACLE COPPER ALLOY STAGGERED RND PIN-SKT NO BLACK 0.109 inch NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm NICKEL SOLDER 1.004 inch 0.78 inch 2.728 inch 0.118 inch FCT ELECTRONIC GMBH compliant EAR99 8536.69.40.30