Filter Your Search
1 - 2 of 2 results
|
FDC6901L_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5.5 V | 3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | 1 | SOURCE | 6 V | 2.7 V | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | ||||
|
FDC6901L
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5.5 V | 1 | 3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | 1 | SOURCE | 6 V | 2.7 V | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | ROHS COMPLIANT, MO-193AA, SUPERSOT-6 | 6 | unknown | EAR99 | 8542.39.00.01 |