Filter Your Search
1 - 4 of 4 results
|
FDC6331L
onsemi
|
$0.4176 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 260 | 30 | MATTE TIN | ONSEMI | SSOT-6 | 419BL | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||||||||||||||
|
FDC6331L_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | LOAD SWITCH | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 8 V | 2.5 V | 5 V | YES | R-PDSO-G6 | 1 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | SOP | SOP6(UNSPEC) | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-6 | not_compliant | EAR99 | 8542.39.00.01 | SOT-23 | 6 | NO | ||||||||||||||||||||
|
FDC6331L
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6.4 V | 9 A | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE AND SINK | 8 V | 2.5 V | YES | R-PDSO-G6 | COMMERCIAL | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, SSOT-6 | unknown | SOT | 6 | ||||||||||||||||
|
FDC6331L
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | LOAD SWITCH | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 8 V | 2.5 V | 6.4 V | YES | R-PDSO-G6 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOP | SOP6(UNSPEC) | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-6 | 6LD, SUPERSOT6, JEDEC MO-193, 1.6MM WIDE | compliant | EAR99 | 8541.29.00.95 | SSOT | 6 | NO |