Filter Your Search
1 - 2 of 2 results
|
FDC37C672QFP
SMSC
|
Check for Price | No | Obsolete | ISA | 8 | 11 | 14.318 MHz | 8 | YES | 5 V | CMOS | NO | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 235 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.15 mm | 14 mm | 20 mm | STANDARD MICROSYSTEMS CORP | QFP | QFP-100 | 100 | unknown | 8542.39.00.01 | ||||
|
FDC37C672QFP
Rochester Electronics LLC
|
Check for Price | No | No | Active | ISA | 8 | 11 | 14.318 MHz | 8 | YES | 5 V | CMOS | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | 3 | 70 °C | 220 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.15 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | QFP-100 | 100 | unknown |