Filter Your Search
1 - 8 of 8 results
|
FDC05-12D05-P
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 500 mA | 2 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 5 W | Not Qualified | 85 °C | -25 °C | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||||||
|
FDC05-12D05M1-P
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 500 mA | 2 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 5 W | Not Qualified | 85 °C | -40 °C | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||||||
|
FDC05-12D05M1
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 500 mA | 2 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 5 W | Not Qualified | 85 °C | -40 °C | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||||||
|
FDC05-12D05-N
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 500 mA | 2 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 5 W | Not Qualified | 85 °C | -25 °C | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||||||
|
FDC05-12D05M1-N
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 500 mA | 2 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 5 W | Not Qualified | 85 °C | -40 °C | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||||||
|
FDC05-12D05
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 500 mA | 2 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 5 W | Not Qualified | 85 °C | -25 °C | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||||||
|
FDC05-12D05
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 500 mA | 2 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 5 W | Not Qualified | 85 °C | -25 °C | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | P-DUKE TECHNOLOGY CO LTD | compliant | |||||||||||||||||
|
FDC05-12D05
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -5V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 5 W | R-XDMA-P5 | 71 °C | -25 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | ASTRODYNE TDI CORP | compliant | EAR99 | PACKAGE-5 |