Filter Your Search
1 - 7 of 7 results
|
FDB3632
onsemi
|
$2.2472 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 12 A | 9 mΩ | 337 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 310 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 418AJ | not_compliant | EAR99 | onsemi | ||||||||
|
FDB3632-F085
onsemi
|
$2.6565 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 12 A | 9 mΩ | 338 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 310 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 418AJ | not_compliant | EAR99 | onsemi | TO-263 2L (D2PAK) | ROHS COMPLIANT PACKAGE-3/2 | |||||||
|
FDB3632_F085
Fairchild Semiconductor Corporation
|
$2.7605 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 12 A | 9 mΩ | 338 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 310 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | D2PAK | ROHS COMPLIANT PACKAGE-3/2 | 2 | 8541.29.00.95 | |||||
|
FDB3632
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 12 A | 9 mΩ | 337 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 310 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | D2PAK | ROHS COMPLIANT, TO-263AB, 3 PIN | 2 | 8541.29.00.95 | |||||
|
FDB3632_SB82115
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 12 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 310 W | e3 | 1 | 175 °C | 260 | 30 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||
|
FDB3632_F085
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 12 A | 9 mΩ | 338 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 310 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | TO263A02 | compliant | EAR99 | onsemi | SMALL OUTLINE, R-PSSO-G2 | ||||||||
|
FDB3632_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 12 A | 9 mΩ | 393 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 310 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 | D2PAK | ROHS COMPLIANT, TO-263AB, 3 PIN | 4 |