Filter Your Search
1 - 2 of 2 results
|
FDADC401V223JGLBM0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 22 nF | 400 V | 5 % | 6124 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE(V):250 | 250 V | e6 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Bismuth (Sn/Bi) | 7.5 mm | WIRE | 17 mm | 15.5 mm | 6 mm | NIPPON CHEMI-CON CORP | , 6124 | unknown | EAR99 | 8532.25.00.70 | |||
|
FDADC401V223JGLBM0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 22 nF | 400 V | 5 % | 6124 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 250 V | DADC | 105 °C | -40 °C | 2 | Radial | 7.5 mm | 17 mm | 15.5 mm | 6 mm | UNITED CHEMI-CON INC | , 6124 | unknown | EAR99 | 8532.25.00.80 |