Filter Your Search
1 - 2 of 2 results
|
FDADC251V475JFLEM0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 4.7 µF | 250 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | 125 V | DADC | 105 °C | -40 °C | 2 | Radial | 22.5 mm | 32 mm | 31 mm | 19 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
FDADC251V475JFLEM0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 4.7 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE(V):125 | 125 V | e6 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Bismuth (Sn/Bi) | 22.5 mm | WIRE | 32 mm | 31 mm | 19 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.25.00.70 |