Filter Your Search
1 - 10 of 177 results
|
FDADC251V334JDLBM0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 330 nF | 250 V | 5 % | 6933 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE(V):125 | 125 V | e6 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Bismuth (Sn/Bi) | 7.5 mm | WIRE | 21.5 mm | 17.5 mm | 8.5 mm | NIPPON CHEMI-CON CORP | , 6933 | unknown | EAR99 | 8532.25.00.70 | |||
|
FDADC631V105JRLPM0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 µF | 630 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | 300 V | DADC | 105 °C | -40 °C | 2 | Radial | 25 mm | 29 mm | 36 mm | 15.5 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FDADC631V824JRLPM0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 820 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE(V):300 | 300 V | e6 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Bismuth (Sn/Bi) | 25 mm | WIRE | 28 mm | 36 mm | 14.5 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.25.00.70 | ||||
|
FDADC401V125JELBM0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1.2 µF | 400 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | 250 V | DADC | 105 °C | -40 °C | 2 | Radial | 7.5 mm | 30 mm | 25.5 mm | 16.5 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FDADC631V154JHLBM0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 150 nF | 630 V | 5 % | 8141 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE(V):300 | 300 V | e6 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Bismuth (Sn/Bi) | 7.5 mm | WIRE | 22.5 mm | 20.5 mm | 10.5 mm | NIPPON CHEMI-CON CORP | , 8141 | unknown | EAR99 | 8532.25.00.70 | |||
|
FDADC631V154JHLBM0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 150 nF | 630 V | 5 % | 8141 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 300 V | DADC | 105 °C | -40 °C | 2 | Radial | 7.5 mm | 22.5 mm | 20.5 mm | 10.5 mm | UNITED CHEMI-CON INC | , 8141 | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
FDADC631V823JHLBM0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 82 nF | 630 V | 5 % | 8133 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE(V):300 | 300 V | e6 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Bismuth (Sn/Bi) | 7.5 mm | WIRE | 19 mm | 20.5 mm | 8.5 mm | NIPPON CHEMI-CON CORP | , 8133 | unknown | EAR99 | 8532.25.00.70 | |||
|
FDADC631V333JGLBM0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 33 nF | 630 V | 5 % | 6330 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 300 V | DADC | 105 °C | -40 °C | 2 | Radial | 7.5 mm | 18 mm | 16 mm | 7.5 mm | UNITED CHEMI-CON INC | , 6330 | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
FDADC401V823JDLBM0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 82 nF | 400 V | 5 % | 6928 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 250 V | DADC | 105 °C | -40 °C | 2 | Radial | 7.5 mm | 19 mm | 17.5 mm | 7 mm | UNITED CHEMI-CON INC | , 6928 | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
FDADC631V393JHLBM0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 39 nF | 630 V | 5 % | 8128 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 300 V | DADC | 105 °C | -40 °C | 2 | Radial | 7.5 mm | 17.5 mm | 20.5 mm | 7 mm | UNITED CHEMI-CON INC | , 8128 | unknown | EAR99 | 8532.25.00.80 |