Filter Your Search
1 - 10 of 36 results
|
FDA032N08
onsemi
|
$3.2541 | Yes | Active | e3 | Not Qualified | R-PSFM-T3 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | SC-65, TO-3PN, 3 PIN | 340BZ | not_compliant | EAR99 | onsemi | 1995 mJ | SINGLE WITH BUILT-IN DIODE | 75 V | 120 A | 3.2 mΩ | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | 375 W | 940 A | SWITCHING | SILICON | ||||||||||||||||||||||||
|
CDFFDA-0M012
Vectron International
|
Check for Price | Transferred | 12 kHz | 32 % | 50 pF | 3.3 V | CMOS | TR, 7 INCH | 200 ns | NO | 200 ms | 3.63 V | 2.97 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||||||||||||||||||||||||
|
FDA000022
Diodes Incorporated
|
Check for Price | Yes | Active | 100 MHz | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | NO | 133 MHz | 1 MHz | 35 mA | 1.98 V | 1.62 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD | 5.0mm x 3.2mm x 1.3mm | DIODES INC | DILCC4,.12 | compliant | EAR99 | Diodes Incorporated | Clock | |||||||||||||||||||||||||||
|
CCTFDA-0M01200000
Microsemi Corporation
|
Check for Price | Transferred | 12 kHz | 32 % | 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 200 ns | NO | 200 ms | 5.5 V | 4.5 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Clock | ||||||||||||||||||||||||||||||||||||
|
FDA000019
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 100 MHz | 3.3 V | 125 MHz | 1.8432 MHz | 55 mA | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | PERICOM SEMICONDUCTOR CORP | DILCC4,.12 | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
CDTFDA-0M012
Microsemi Corporation
|
Check for Price | Transferred | 12 kHz | 32 % | 50 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 200 ns | NO | 200 ms | 3.63 V | 2.97 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.6mm | MICROSEMI CORP | unknown | Clock | |||||||||||||||||||||||||||||||||||||
|
FDA000021
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 100 MHz | 2.5 V | 133 MHz | 1 MHz | 15 mA | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | PERICOM SEMICONDUCTOR CORP | DILCC4,.12 | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
FDA000017
Diodes Incorporated
|
Check for Price | Yes | Active | 100 MHz | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | NO | 133 MHz | 1 MHz | 45 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.0mm x 3.2mm x 1.3mm | DIODES INC | DILCC4,.12 | compliant | EAR99 | Diodes Incorporated | Clock | ||||||||||||||||||||||||||||||
|
FDA000020
Diodes Incorporated
|
Check for Price | Yes | Active | 100 MHz | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | NO | 100 MHz | 1.544 MHz | 4 mA | 3.63 V | 2.97 V | 55/45 % | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.0mm x 3.2mm x 1.3mm | DIODES INC | DILCC4,.12 | compliant | EAR99 | Clock | ||||||||||||||||||||||||||||||
|
CCTFDA-0M012
Vectron International
|
Check for Price | Transferred | 12 kHz | 32 % | 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 200 ns | NO | 200 ms | 5.5 V | 4.5 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | SMD, 4 PIN | compliant | Clock |