Filter Your Search
1 - 10 of 50 results
|
FDA903D-EHT
STMicroelectronics
|
$2.9936 | Yes | Active | 500 µm | -40 °C | 125 °C | STMICROELECTRONICS | SSOP-36 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | CLASS D AUDIO AMPLIFIER | 0.01 % | R-PDSO-G36 | 10.3 mm | 3 | 1 | 1 | 36 | 80 W | PLASTIC/EPOXY | HSSOP | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | NOT SPECIFIED | AEC-Q100 | 2.45 mm | 18 V | 3.3 V | YES | BCDMOS | GULL WING | DUAL | NOT SPECIFIED | 7.5 mm | ||||||||||||||||||||||||||||||||||
|
FDA9M42B30TX
Amphenol Positronic
|
Check for Price | Active | 9 | 2 | 2.7432 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 250VDC V | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | GREEN | JACKSCREW | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.484 inch | 1.204 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
FDA9M59B30TX
Amphenol Positronic
|
Check for Price | Active | 9 | 2 | 2.7432 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 250VDC V | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | GREEN | JACKSCREW | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.671 inch | 1.204 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
FDA9M33S7FT6X
Amphenol Positronic
|
Check for Price | Active | 9 | 2 | 2.7432 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | STEEL | AU ON NI | STRAIGHT | 250VAC V | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | GREEN | 0.108 inch | 0.112 inch | #4-40 | JACKSCREW | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.225 inch | 1.213 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
FDA903Q-V0Y
STMicroelectronics
|
Check for Price | Yes | Active | 500 µm | -40 °C | 125 °C | STMICROELECTRONICS | VFQFPN-48 | compliant | STMicroelectronics | CLASS D AUDIO AMPLIFIER | S-XQCC-N48 | 7 mm | 1 | 1 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | AEC-Q100 | 1.05 mm | 18 V | 3.3 V | YES | NO LEAD | QUAD | 7 mm | ||||||||||||||||||||||||||||||||||||||||||
|
FDA901-VYY
STMicroelectronics
|
Check for Price | Yes | Active | 500 µm | -40 °C | 105 °C | STMICROELECTRONICS | LQFP-64 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | CLASS D AUDIO AMPLIFIER | S-PQCC-G64 | 10 mm | 3 | 4 | 1 | 64 | 50 W | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | AEC-Q100 | 1.49 mm | 6 V | YES | BCD | GULL WING | QUAD | 10 mm | |||||||||||||||||||||||||||||||||||||||
|
FDA9M33S7FTX
Amphenol Positronic
|
Check for Price | Active | 9 | 2 | 2.7432 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | STEEL | AU ON NI | STRAIGHT | 250VAC V | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | GREEN | 0.108 inch | 0.112 inch | #4-40 | JACKSCREW | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.225 inch | 1.213 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
FDA9M42B30TZ
Amphenol Positronic
|
Check for Price | Active | 9 | 2 | 2.7432 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 250VDC V | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | GREEN | JACKSCREW | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.484 inch | 1.204 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
FDA9M33S7F0X
Amphenol Positronic
|
Check for Price | Active | 9 | 2 | 2.7432 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | STEEL | AU ON NI | STRAIGHT | 250VAC V | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | GREEN | 0.108 inch | 0.112 inch | #4-40 | THREADED | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.225 inch | 1.213 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
FDA9F33S7FT2X
Amphenol Positronic
|
Check for Price | Active | 9 | 2 | 2.7432 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | STEEL | AU ON NI | STRAIGHT | 250VAC V | 5 GΩ | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | GREEN | 0.108 inch | 0.112 inch | #4-40 | JACKSCREW | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.225 inch | 1.213 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |