Filter Your Search
1 - 10 of 2,251 results
|
FD300R06KE3HOSA1
Infineon Technologies AG
|
$43.5625 | Yes | Yes | Active | SINGLE WITH BUILT-IN DIODE | 150 °C | INFINEON TECHNOLOGIES AG | MODULE | MODULE-7 | 7 | compliant | EAR99 | Infineon | ISOLATED | 400 A | 600 V | R-XUFM-X7 | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | N-CHANNEL | Not Qualified | NO | UNSPECIFIED | UPPER | NOT SPECIFIED | SILICON | 600 ns | 190 ns | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FD300R12KE3HOSA1
Infineon Technologies AG
|
$161.9432 | Yes | Yes | Active | SINGLE WITH BUILT-IN DIODE | 150 °C | INFINEON TECHNOLOGIES AG | MODULE | FLANGE MOUNT, R-XUFM-X5 | 5 | compliant | EAR99 | Infineon | ISOLATED | 480 A | 1.2 kV | R-XUFM-X5 | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | N-CHANNEL | Not Qualified | NO | UNSPECIFIED | UPPER | NOT SPECIFIED | SILICON | 830 ns | 400 ns | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FD300R12KS4B5HOSA1
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | SINGLE WITH BUILT-IN DIODE | -40 °C | 125 °C | INFINEON TECHNOLOGIES AG | MODULE-7 | compliant | EAR99 | ISOLATED | 370 A | 1.2 kV | R-XUFM-X7 | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | N-CHANNEL | NO | UNSPECIFIED | UPPER | NOT SPECIFIED | SILICON | 590 ns | 180 ns | 6.5 V | 20 V | 1.95 kW | 3.75 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FD308-A15-P-A-4-02-000
Amphenol Corporation
|
Check for Price | Active | 15 | MALE | BOARD | POLYETHERSULFONE | 2/A | STEEL | GOLD (20) OVER NICKEL | D SUBMINIATURE CONNECTOR | YES | NO | NO | e4 | NO | PLUG | GOLD (20) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FD308-B44-S-A-2-A4-000
Amphenol Corporation
|
Check for Price | Active | 44 | FEMALE | BOARD | POLYETHERSULFONE | 3/B | STEEL | GOLD (20) OVER NICKEL | D SUBMINIATURE CONNECTOR | YES | NO | NO | e4 | NO | SOCKET | GOLD (20) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FD308-A26PC4A4-000
Amphenol Corporation
|
Check for Price | Active | 26 | MALE | PANEL | POLYETHERSULFONE | 2/A | STEEL | GOLD (20) OVER NICKEL | D SUBMINIATURE CONNECTOR | YES | NO | NO | e4 | NO | PLUG | GOLD (20) OVER NICKEL | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FD308-E15-S-C-2-A4-000
Amphenol Corporation
|
Check for Price | Active | 15 | FEMALE | BOARD | POLYETHERSULFONE | 1/E | STEEL | GOLD (20) OVER NICKEL | D SUBMINIATURE CONNECTOR | YES | NO | NO | e4 | NO | SOCKET | GOLD (20) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FD308-B25-P-B-3-02-000
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.77 mm | 2 | 5 A | MALE | BOARD | POLYETHERSULFONE | 3/B | STEEL | GOLD (20) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | YES | NO | NO | e4 | NO | PLUG | GOLD (20) OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.495 inch | 0.267 inch | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FD300D2E
Esterline Technologies Corporation
|
Check for Price | Transferred | -65 °C | 125 °C | SOLDER HOOK | 13.3 inch | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | NO | 8536.41.00.20 | 25.7 mm | 26 mm | 50 mA | 34.1 V | 2.4 W | 2 V | 955 Ω | 48 V | DC | 10 A | 10A@56VDC | 56 V | DC | 100000 Cycle(s) | PANEL MOUNT | 16 ms | 26mm x 13.3mm x 25.7mm | MOMENTARY | SPDT | POWER/SIGNAL RELAY | 16 ms | CORROSION PROOF; HERMETICALLY SEALED | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FD308-A15-P-A-4-05-000
Amphenol Corporation
|
Check for Price | Active | 15 | MALE | BOARD | POLYETHERSULFONE | 2/A | STEEL | GOLD (20) OVER NICKEL | D SUBMINIATURE CONNECTOR | YES | NO | NO | e4 | NO | PLUG | GOLD (20) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown |