Filter Your Search
1 - 5 of 5 results
|
74FCT16V721PA8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 7 ns | 1 | 20 | YES | SOP | RIGHT | POSITIVE EDGE | 3-STATE | FCT | PARALLEL IN SERIAL OUT | CMOS | ALSO OPERATES AT 2.5V VCC NOMINAL AND RANGE 2.7V TO 3.6V VCC | 150 MHz | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G56 | e0 | 1 | 85 °C | -40 °C | 240 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | SOP, | 56 | PA56 | not_compliant | 8542.39.00.01 | ||||||
|
74FCT16V721PA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 7 ns | 1 | 20 | YES | SOP | 150 MHz | RIGHT | POSITIVE EDGE | 3-STATE | FCT | PARALLEL IN SERIAL OUT | CMOS | ALSO OPERATES AT 2.5V VCC NOMINAL AND RANGE 2.7V TO 3.6V VCC | 150 MHz | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 500 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-56 | 56 | PA56 | not_compliant | 8542.39.00.01 | ||
|
74FCT16V721PV8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 7 ns | 1 | 20 | YES | SOP | RIGHT | POSITIVE EDGE | 3-STATE | FCT | PARALLEL IN SERIAL OUT | CMOS | ALSO OPERATES AT 2.5V VCC NOMINAL AND RANGE 2.7V TO 3.6V VCC | 150 MHz | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G56 | e0 | 1 | 85 °C | -40 °C | 225 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SOP, | 56 | PV56 | not_compliant | 8542.39.00.01 | ||||||
|
FCT16V721U
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | PARALLEL IN SERIAL OUT | e3 | 1 | TIN | INTEGRATED DEVICE TECHNOLOGY INC | WAFER | , | 0 | DICE | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
74FCT16V721PV
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 7 ns | 1 | 20 | YES | SOP | 150 MHz | RIGHT | POSITIVE EDGE | 3-STATE | FCT | PARALLEL IN SERIAL OUT | CMOS | ALSO OPERATES AT 2.5V VCC NOMINAL AND RANGE 2.7V TO 3.6V VCC | 150 MHz | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-56 | 56 | PV56 | not_compliant | 8542.39.00.01 |