Filter Your Search
1 - 1 of 1 results
|
FCT1-33D3SLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 30 W | 3.3 V | 72.9 µH | SMPS TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | 72 V | 36 V | 2 | 2 | e2 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver (Sn/Ag) | 11.43 mm | 21 mm | 20.57 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT |