Filter Your Search
1 - 10 of 269 results
|
QS29FCT2052ATD
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | DIP, DIP24,.3 | unknown | |||||||||||||||
|
QS29FCT2053CTHB
Quality Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 6.8 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 12 mA | INVERTED | MILITARY | R-XDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
IDT29FCT2052CTEB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 7.3 ns | 7.3 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.144 mm | INTEGRATED DEVICE TECHNOLOGY INC | CERPACK-24 | not_compliant | 8542.39.00.01 | DFP | 24 | |||||||
|
29FCT2052BTD
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 7.5 ns | 2 | 8 | NO | DIP | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, | unknown | 8542.39.00.01 | DIP | 24 | ||||||||||||||||
|
QS29FCT2053BDB
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 7.2 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 12 mA | INVERTED | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
29FCT2052ATDB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 11 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
IDT29FCT2052BTQ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP, SSOP24,.24 | not_compliant | 8542.39.00.01 | SOIC | 24 | |||||
|
QS29FCT2053CTHB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.8 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 12 mA | INVERTED | MILITARY | R-XDSO-G24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 30 | 24 | CERAMIC | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
QS29FCT2052AP
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 10 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
QS29FCT2052CTQX
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.8 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP, SSOP24,.24 | not_compliant | 8542.39.00.01 |