Filter Your Search
1 - 2 of 2 results
|
FCR50220JE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Contact Manufacturer | 22 Ω | 5 % | 500 mW | 2010 | SMT | -500,500 ppm/°C | FIXED RESISTOR - FUSIBLE | FCR50 | FCR50 | 125 °C | -55 °C | Chip | TR, Embossed Plastic | 560 µm | 5 mm | 2.5 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | SMT, 2010 | unknown | |||||||||||||||
|
FCR50-220JE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 22 Ω | 5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 500 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | FUSING POWER : 4.5W | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 560 µm | 5 mm | 2.5 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 |