Filter Your Search
1 - 2 of 2 results
|
FCR2010-15RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 15 Ω | 5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 500 ppm/°C | 60 s | FUSIBLE RESISTOR | METAL GLAZE/THICK FILM | FUSING POWER : 4.5W | 70 °C | YES | e3 | 125 °C | -55 °C | Fusible | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 710 µm | 5 mm | 2.5 mm | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | ||||
|
FCR2010-15RJI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 15 Ω | 5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 500 ppm/°C | 60 s | FUSIBLE RESISTOR | METAL GLAZE/THICK FILM | FUSING POWER : 4.5W | 70 °C | YES | e3 | 125 °C | -55 °C | Fusible | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 710 µm | 5 mm | 2.5 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 |