Filter Your Search
1 - 10 of 33 results
|
FCR19R1LB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 9.1 Ω | 15 % | 1 W | 2512 | SURFACE MOUNT | SMT | -200,500 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
FCR1913-TE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 91 kΩ | -30 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | TIN | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | , 2512 | compliant | EAR99 | 8533.21.00.30 | ||
|
FCR1913LTP
Kamaya Inc
|
Check for Price | Yes | Active | 91 kΩ | 15 % | 1 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | ||||||||||||
|
FCR1914-B
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 910 kΩ | -30 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
FCR1910LB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 91 Ω | 15 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
FCR1913-B
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 91 kΩ | -30 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
FCR1914-TP
Kamaya Inc
|
Check for Price | Yes | Active | 910 kΩ | -30 % | 1 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | ||||||||||||
|
FCR1911-B
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 910 Ω | -30 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
FCR1914LB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 910 kΩ | 15 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | , 2512 | compliant | EAR99 | 8533.21.00.30 | ||
|
FCR19R1LTP
Kamaya Inc
|
Check for Price | Yes | Active | 9.1 Ω | 15 % | 1 W | 2512 | SURFACE MOUNT | 500 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 |