Filter Your Search
1 - 1 of 1 results
|
FCR1/2200LTE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 20 Ω | 15 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | TIN | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |