Filter Your Search
1 - 3 of 3 results
|
FCPF260N60E_F152
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 15 A | 260 mΩ | 292.5 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 W | 45 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | GREEN, PLASTIC, SC-91A, TO-220F, FULL PACK-3 | not_compliant | EAR99 | ||||||
|
FCPF260N60E_F152
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 15 A | 260 mΩ | 292.5 mJ | 130 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 W | 45 A | SWITCHING | SILICON | 224 ns | 82 ns | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||
|
FCPF260N60E-F152
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 15 A | 260 mΩ | 292.5 mJ | 130 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 W | 45 A | SWITCHING | SILICON | 224 ns | 82 ns | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | SC-91A, TO-220F, 3 PIN | not_compliant | EAR99 |