Parametric results for: FCP400N80Z under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fcp400n80z
Select parts from the table below to compare.
Compare
Compare
FCP400N80Z
onsemi
$2.1050 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 14 A 400 mΩ 339 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 195 W 33 A SWITCHING SILICON 127 ns 84 ns TO-220AB R-PSFM-T3 e3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI TO-220-3 340AT not_compliant EAR99 onsemi
FCP400N80Z
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred NOT SPECIFIED NOT SPECIFIED FAIRCHILD SEMICONDUCTOR CORP TO-220 TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB compliant EAR99 3 8541.29.00.95