Parametric results for: FCP190N60 under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 13 results

|
-
Manufacturer Part Number: fcp190n60
Select parts from the table below to compare.
Compare
Compare
FCP190N60E
Fairchild Semiconductor Corporation
$1.0300 Yes Yes Transferred N-CHANNEL NO SINGLE 1 20.6 A METAL-OXIDE SEMICONDUCTOR 208 W e3 150 °C MATTE TIN FAIRCHILD SEMICONDUCTOR CORP TO-220 3 TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB compliant EAR99 8541.29.00.95
FCP190N60
onsemi
$2.0483 Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 20.2 A 199 mΩ 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 208 W 60.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI 340AT not_compliant EAR99 TO-220, 3 PIN onsemi
FCP190N60-GF102
onsemi
$2.2424 Yes End Of Life N-CHANNEL NO Single 20.2 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 208 W 150 °C ON SEMICONDUCTOR TO-220 3L 221A unknown , onsemi
FCP190N60E
onsemi
$3.0529 Yes Active N-CHANNEL NO SINGLE 1 20.6 A METAL-OXIDE SEMICONDUCTOR 208 W e3 150 °C MATTE TIN ONSEMI 340AT not_compliant EAR99 onsemi
FCP190N60_GF102
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 20.2 A 199 mΩ 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 208 W 60.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 3 TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB (F102) compliant EAR99 8541.29.00.95 FLANGE MOUNT, R-PSFM-T3
FCP190N60EMF
Micross Components
Check for Price Active MICROSS COMPONENTS compliant EAR99 ,
FCP190N60EMD
Micross Components
Check for Price Active MICROSS COMPONENTS compliant EAR99 ,
FCP190N60_GF102
onsemi
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 20.2 A 199 mΩ 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 208 W 60.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ON SEMICONDUCTOR TO220T03 compliant EAR99 FLANGE MOUNT, R-PSFM-T3 onsemi
FCP190N60MD
Micross Components
Check for Price Active MICROSS COMPONENTS compliant EAR99 ,
FCP190N60
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 20.2 A 199 mΩ 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 208 W 60.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 3 TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB compliant EAR99 8541.29.00.95 TO-220, 3 PIN