Filter Your Search
1 - 4 of 4 results
|
FCN-747B050-AU/B-HN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 50 | 2 | 20 mΩ | 1 A | FEMALE | 500 Cycles | CABLE | POLYESTER | AU ON NI | BOARD CONNECTOR | MINI HEADER SOCKET | 500VAC V | NO | 1 GΩ | SHRD CENTER | 28 AWG | 30 AWG | UL, CSA | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | 15u inch | IDC | 0.236 inch | 0.413 inch | 2.68 inch | 0.091 inch | FUJITSU LTD | unknown | |||||||||||||
|
FCN-747B050-AU/B-HN
FUJITSU Limited
|
Check for Price | Obsolete | 50 | 2 | 20 mΩ | 1 A | FEMALE | 500 Cycles | CABLE | POLYESTER | AU ON NI | BOARD CONNECTOR | MINI HEADER SOCKET | 500VAC V | NO | 1 GΩ | SHRD CENTER | 28 AWG | 30 AWG | UL, CSA | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | 15u inch | IDC | 0.236 inch | 0.413 inch | 2.68 inch | 0.091 inch | FUJITSU LTD | unknown | |||||||||||||
|
FCN-747B050-AU/B
FUJITSU Limited
|
Check for Price | Obsolete | 50 | 2 | 15 mΩ | 1 A | FEMALE | CABLE | POLYESTER | AU | BOARD CONNECTOR | CLOSED END COVER | 500VAC V | NO | 3.4194 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PREASSEM CONN | PALLADIUM | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.283 inch | 0.276 inch | 2.68 inch | FUJITSU LTD | unknown | |||||||
|
FCN-747B050-AU/B
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 50 | 2 | 15 mΩ | 1 A | FEMALE | CABLE | POLYESTER | AU | BOARD CONNECTOR | CLOSED END COVER | 500VAC V | NO | 3.4194 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PREASSEM CONN | PALLADIUM | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.283 inch | 0.276 inch | 2.68 inch | FUJITSU LTD | unknown |