Filter Your Search
1 - 5 of 5 results
|
FCN-725P025-AU/S
FUJITSU Limited
|
Check for Price | Obsolete | 25 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -55 °C | 85 °C | PALLADIUM | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.115 inch | 0.309 inch | 2.5 inch | 0.118 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
FCN-725P025-AU/S-HN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 25 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | UL, CSA | -55 °C | 85 °C | RECEPTACLE | PD-NI OVER NI | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.16 inch | 2.5 inch | 0.118 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
FCN-725P025-AU/S
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 25 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -55 °C | 85 °C | PALLADIUM | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.115 inch | 0.309 inch | 2.5 inch | 0.118 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
FCN-725P025-AU/S
FUJITSU Component Ltd
|
Check for Price | Obsolete | 25 | 1 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
FCN-725P025-AU/S-HN
FUJITSU Limited
|
Check for Price | Obsolete | 25 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | UL, CSA | -55 °C | 85 °C | RECEPTACLE | PD-NI OVER NI | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.16 inch | 2.5 inch | 0.118 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 |