Filter Your Search
1 - 2 of 2 results
|
FCN-565P068-G/C33-E4
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 68 | 2 | 2.54 mm | 4 | 40 mΩ | 500 mA | MALE | 5000 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON PD-NI | RIGHT ANGLE | PCMCIA CONNECTOR | STAGGERED CONFIGURATION | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | HOLE .099-.111 | PLUG | GOLD | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.276 inch | 3.378 inch | 3.091 inch | 0.118 inch | FUJITSU LTD | compliant | ||
|
FCN-565P068-G/C33-E4
FUJITSU Limited
|
Check for Price | Obsolete | 68 | 2 | 2.54 mm | 4 | 40 mΩ | 500 mA | MALE | 5000 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON PD-NI | RIGHT ANGLE | PCMCIA CONNECTOR | STAGGERED CONFIGURATION | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | HOLE .099-.111 | PLUG | GOLD | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.276 inch | 3.378 inch | 3.091 inch | 0.118 inch | FUJITSU LTD | compliant |