Filter Your Search
1 - 2 of 2 results
|
FCN-245P036-G/E-HN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 36 | 2.54 mm | 4 | 35 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | 750VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | M2.5 | GENERAL PURPOSE | STAGGERED | 1.905 mm | 3u inch | SOLDER | 0.413 inch | 0.465 inch | 1.715 inch | 0.134 inch | FUJITSU LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
FCN-245P036-G/E-HN
FUJITSU Limited
|
Check for Price | Obsolete | 36 | 2.54 mm | 4 | 35 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | 750VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | M2.5 | GENERAL PURPOSE | STAGGERED | 1.905 mm | 3u inch | SOLDER | 0.413 inch | 0.465 inch | 1.715 inch | 0.134 inch | FUJITSU LTD | unknown | EAR99 | 8536.69.40.30 |