Filter Your Search
1 - 10 of 11 results
|
FCN-214J100-G/O
FUJITSU Semiconductor Limited
|
Check for Price | Active | 100 | 2 | 2.54 mm | 4 | 35 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | FCN-214J | 500VAC V | 3.892 N | 1 GΩ | CENTER | COMMERCIAL | .2502 N | UL, CSA | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | HOLE .099-.111 | ONE | STAGGERED | 1.905 mm | 5u inch | SOLDER | 0.299 inch | 0.402 inch | 3.003 inch | 0.11 inch | FUJITSU LTD | unknown | ||||||||||||||
|
FCN-214J100-G/0
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 4 | 35 mΩ | 2 A | FEMALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | 250VAC V | NO | 3.892 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PALLADIUM | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.299 inch | 0.401 inch | 3.003 inch | 0.11 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
FCN-214J100-G/O
FUJITSU Limited
|
Check for Price | Active | 100 | 2 | 2.54 mm | 4 | 35 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | FCN-214J | 500VAC V | 3.892 N | 1 GΩ | CENTER | COMMERCIAL | .2502 N | UL, CSA | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | HOLE .099-.111 | ONE | STAGGERED | 1.905 mm | 5u inch | SOLDER | 0.299 inch | 0.402 inch | 3.003 inch | 0.11 inch | FUJITSU LTD | compliant | ||||||||||||||
|
FCN-214J100-G/0
FUJITSU Limited
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 4 | 35 mΩ | 2 A | FEMALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | 250VAC V | NO | 3.892 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PALLADIUM | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.299 inch | 0.401 inch | 3.003 inch | 0.11 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
FCN-214J100-G/O-HN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | BOARD CONNECTOR | FUJITSU LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
FCN-214J100-G/A
FUJITSU Limited
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 4 | 35 mΩ | 2 A | FEMALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | 250VAC V | NO | 3.892 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PALLADIUM | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.315 inch | 0.401 inch | 3.003 inch | 0.11 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
FCN-214J100-G/A-HN
FUJITSU Limited
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 4 | 35 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3.892 N | 1 GΩ | SHRD CENTER | .2502 N | UL, CSA | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | STAGGERED | 1.905 mm | 3u inch | SOLDER | 0.299 inch | 0.402 inch | 3.003 inch | 0.11 inch | FUJITSU LTD | compliant | |||||||||||||||
|
FCN-214J100-G/A-HN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 4 | 35 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3.892 N | 1 GΩ | SHRD CENTER | .2502 N | UL, CSA | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | STAGGERED | 1.905 mm | 3u inch | SOLDER | 0.299 inch | 0.402 inch | 3.003 inch | 0.11 inch | FUJITSU LTD | compliant | |||||||||||||||
|
FCN-214J100-G/0-HN
FUJITSU Limited
|
Check for Price | Obsolete | BOARD CONNECTOR | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
FCN-214J100-G/O-HN
FUJITSU Limited
|
Check for Price | Obsolete | BOARD CONNECTOR | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 |