Filter Your Search
1 - 3 of 3 results
|
FCH104N60F-F085
onsemi
|
$4.1693 | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 37 A | 104 mΩ | 809 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 357 W | SWITCHING | SILICON | 131 ns | 78 ns | TO-247 | R-PSFM-T3 | e3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-247 3L | 340CK | not_compliant | EAR99 | onsemi | ||||||
|
FCH104N60F_F085
onsemi
|
Check for Price | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 37 A | 104 mΩ | 809 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 357 W | SWITCHING | SILICON | 131 ns | 78 ns | TO-247 | R-PSFM-T3 | e3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO247A03 | compliant | EAR99 | onsemi | FLANGE MOUNT, R-PSFM-T3 | ||||||
|
FCH104N60F_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | NOT SPECIFIED | NOT SPECIFIED | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | compliant | EAR99 | , | 3 | 8541.29.00.95 |