Filter Your Search
1 - 3 of 3 results
|
FCH067N65S3-F155
onsemi
|
$6.6559 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 44 A | 67 mΩ | 1160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 312 W | 110 A | SWITCHING | SILICON | TO-247AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-247 3L | 340CH | not_compliant | EAR99 | onsemi | |||||||
|
FCH067N65S3_F155
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 44 A | 67 mΩ | 1160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 312 W | 110 A | SWITCHING | SILICON | TO-247AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO247G03 | compliant | EAR99 | onsemi | FLANGE MOUNT, R-PSFM-T3 | |||||||
|
FCH067N65S3_F155
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | TO-247,MOLDED,3 LEADS,JEDEC AB LONG LEADS | unknown | EAR99 | , | 3 | 8541.29.00.95 | 2016-05-23 |