Parametric results for: FCE17C37PA2DB under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fce17c37pa2db
Select parts from the table below to compare.
Compare
Compare
FCE17-C37PA-2DB
Amphenol Corporation
Check for Price Yes Yes Active 37 2 2.761 mm 2 15 mΩ 5 A MALE BOARD GLASS FILLED POLYETHYLENE 4/C STEEL MATTE TIN RIGHT ANGLE D SUBMINIATURE CONNECTOR YES 3 GΩ NO NO NO UL 94V-0 -40 °C 85 °C Matte Tin (Sn) NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm 15u inch TIN SOLDER 0.494 inch 0.256 inch 2.729 inch 0.15 inch AMPHENOL CORP ROHS COMPLIANT unknown
FCE17-C37PA-2DBG
Amphenol Corporation
Check for Price Yes Yes Active 37 2 2.761 mm 2 15 mΩ 5 A MALE BOARD GLASS FILLED POLYETHYLENE 4/C STEEL MATTE TIN RIGHT ANGLE D SUBMINIATURE CONNECTOR YES 3 GΩ NO NO e3 NO UL 94V-0 -40 °C 85 °C MATTE TIN NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch TIN SOLDER 0.494 inch 0.256 inch 2.729 inch 0.15 inch AMPHENOL CORP ROHS COMPLIANT unknown