Filter Your Search
1 - 1 of 1 results
|
FCE17-C37SE-EE0G
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 37 | 2 | 2.76 mm | 2 | 15 mΩ | 5 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | 4/C | STEEL | MATTE TIN | STRAIGHT | D SUBMINIATURE CONNECTOR | YES | 3 GΩ | e3 | CSA; UL | 94V-0 | -40 °C | 85 °C | HOLE 0.12 | SOCKET | Matte Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | HEX JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.25 inch | 2.729 inch | 0.15 inch | AMPHENOL CORP | unknown |