Filter Your Search
1 - 2 of 2 results
|
FCE17-A15SB-250
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.74 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | MATTE TIN | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | YES | 3 GΩ | e3 | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | SOCKET | Matte Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAIABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.576 inch | 1.541 inch | 1.48 inch | AMPHENOL CORP | unknown | ||
|
FCE17-A15SB-250G
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.74 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | MATTE TIN | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | YES | 3 GΩ | e3 | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | SOCKET | Matte Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAIABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 50u inch | TIN | SOLDER | 0.494 inch | 0.576 inch | 1.541 inch | 1.48 inch | AMPHENOL CORP | unknown |