Filter Your Search
1 - 10 of 23 results
|
FCCR10151ABPA
Kamaya Inc
|
Check for Price | Active | 24 V | 150 mA | ELECTRIC FUSE | 5 s | 35 A | CSA; UL | 125 °C | -55 °C | 0402 | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 400 µm | 1 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8536.10.00.40 | ||||
|
151ABB
Kamaya Inc
|
Check for Price | Active | 24 V | 150 mA | FAST | ELECTRIC FUSE | 35 A | UL | 125 °C | -55 °C | SURFACE MOUNT | BULK | YES | WRAPAROUND | 500 µm | 400 µm | 1 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT | ||||
|
FCCR10321ABB
Kamaya Inc
|
Check for Price | Active | 24 V | 315 mA | ELECTRIC FUSE | 5 s | 50 A | CSA; UL | 125 °C | -55 °C | 0402 | SURFACE MOUNT | BULK | YES | WRAPAROUND | 500 µm | 400 µm | 1 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8536.10.00.40 | ||||
|
321ABB
Kamaya Inc
|
Check for Price | Active | 24 V | 315 mA | FAST | ELECTRIC FUSE | 35 A | UL | 125 °C | -55 °C | SURFACE MOUNT | BULK | YES | WRAPAROUND | 500 µm | 400 µm | 1 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT | ||||
|
201ABB
Kamaya Inc
|
Check for Price | Active | 24 V | 200 mA | FAST | ELECTRIC FUSE | 35 A | UL | 125 °C | -55 °C | SURFACE MOUNT | BULK | YES | WRAPAROUND | 500 µm | 400 µm | 1 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT | ||||
|
251ABPA
Kamaya Inc
|
Check for Price | Active | 24 V | 250 mA | FAST | ELECTRIC FUSE | 35 A | UL | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 500 µm | 400 µm | 1 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT | ||||
|
FCCR10151ABB
Kamaya Inc
|
Check for Price | Active | 24 V | 150 mA | ELECTRIC FUSE | 5 s | 50 A | CSA; UL | 125 °C | -55 °C | 0402 | SURFACE MOUNT | BULK | YES | WRAPAROUND | 500 µm | 400 µm | 1 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8536.10.00.40 | ||||
|
321ABPA
Kamaya Inc
|
Check for Price | Active | 24 V | 315 mA | FAST | ELECTRIC FUSE | 35 A | UL | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 500 µm | 400 µm | 1 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT | ||||
|
FCCR10201ABPA
Kamaya Inc
|
Check for Price | Active | 24 V | 200 mA | ELECTRIC FUSE | 5 s | 35 A | CSA; UL | 125 °C | -55 °C | 0402 | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 400 µm | 1 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8536.10.00.40 | ||||
|
FCCR10401ABPA
Kamaya Inc
|
Check for Price | Active | 24 V | 400 mA | ELECTRIC FUSE | 5 s | 35 A | CSA; UL | 125 °C | -55 °C | 0402 | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 400 µm | 1 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8536.10.00.40 |